Part Details for TC74ACT02P by Toshiba America Electronic Components
Overview of TC74ACT02P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74ACT02P
TC74ACT02P CAD Models
TC74ACT02P Part Data Attributes:
|
TC74ACT02P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74ACT02P
Toshiba America Electronic Components
IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74ACT02P
This table gives cross-reference parts and alternative options found for TC74ACT02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT02DMQB | ACT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TC74ACT02P vs 54ACT02DMQB |
74ACT02PCQR | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Texas Instruments | TC74ACT02P vs 74ACT02PCQR |
CD74ACT02EX | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | TC74ACT02P vs CD74ACT02EX |
CD74ACT02E | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | TC74ACT02P vs CD74ACT02E |
74ACT02PC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | TC74ACT02P vs 74ACT02PC |
MC74ACT02NC | ACT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TC74ACT02P vs MC74ACT02NC |
MC74ACT02NC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | TC74ACT02P vs MC74ACT02NC |
CD74ACT02EX | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | TC74ACT02P vs CD74ACT02EX |
MC74ACT02N | ACT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TC74ACT02P vs MC74ACT02N |
CD54ACT02F3A | Military 4-ch, 2-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | TC74ACT02P vs CD54ACT02F3A |