Part Details for MC74ACT02NC by Motorola Mobility LLC
Overview of MC74ACT02NC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74ACT02NC
MC74ACT02NC CAD Models
MC74ACT02NC Part Data Attributes
|
MC74ACT02NC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT02NC
Motorola Mobility LLC
ACT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74ACT02NC
This table gives cross-reference parts and alternative options found for MC74ACT02NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT02NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54ACT02F3A | Military 4-ch, 2-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | MC74ACT02NC vs CD54ACT02F3A |
74ACT02PCQR | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Texas Instruments | MC74ACT02NC vs 74ACT02PCQR |
54ACT02DMQB | ACT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74ACT02NC vs 54ACT02DMQB |
MC74ACT02NC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74ACT02NC vs MC74ACT02NC |
CD74ACT02EX | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | MC74ACT02NC vs CD74ACT02EX |
MC74ACT02N | ACT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74ACT02NC vs MC74ACT02N |
CD74ACT02EX | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MC74ACT02NC vs CD74ACT02EX |
74ACT02PC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74ACT02NC vs 74ACT02PC |
54ACT02DM | ACT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74ACT02NC vs 54ACT02DM |
MC74ACT02N | ACT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | onsemi | MC74ACT02NC vs MC74ACT02N |