Part Details for TC7404UBP by Toshiba America Electronic Components
Overview of TC7404UBP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7404UBP
TC7404UBP CAD Models
TC7404UBP Part Data Attributes
|
TC7404UBP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7404UBP
Toshiba America Electronic Components
IC 74 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC7404UBP
This table gives cross-reference parts and alternative options found for TC7404UBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7404UBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/02307BCC | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | TC7404UBP vs JM38510/02307BCC |
SN5439J | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | TC7404UBP vs SN5439J |
74128A | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | TC7404UBP vs 74128A |
MC849P | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, TO-116, PLASTIC, DIP-14 | Motorola Mobility LLC | TC7404UBP vs MC849P |
JM38510/02307BCA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | TC7404UBP vs JM38510/02307BCA |
74F10N | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | TC7404UBP vs 74F10N |
74F10DC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | TC7404UBP vs 74F10DC |
74H05F | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | TC7404UBP vs 74H05F |
JM38510/04003BCC | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 9-Input, TTL, CDIP14 | Signetics | TC7404UBP vs JM38510/04003BCC |
54LVQ04DM | LVQ SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TC7404UBP vs 54LVQ04DM |