Part Details for TC62D722CFNG by Toshiba America Electronic Components
Results Overview of TC62D722CFNG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC62D722CFNG Information
TC62D722CFNG by Toshiba America Electronic Components is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TC62D722CFNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC62D722CFNG-ND
|
DigiKey | IC LED DRVR LINEAR 90MA 24HTSSOP Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for TC62D722CFNG
TC62D722CFNG CAD Models
TC62D722CFNG Part Data Attributes
|
TC62D722CFNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC62D722CFNG
Toshiba America Electronic Components
IC LED DISPLAY DRIVER, Display Driver
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH VDD=5V | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
Alternate Parts for TC62D722CFNG
This table gives cross-reference parts and alternative options found for TC62D722CFNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC62D722CFNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT4016VSR-T2 | Catalyst Semiconductor | Check for Price | LED Driver, 16-Segment, PDSO24, ROHS COMPLIANT, MO-137, QSOP-24 | TC62D722CFNG vs CAT4016VSR-T2 |
TLC5941PWPRG4 | Texas Instruments | Check for Price | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-HTSSOP | TC62D722CFNG vs TLC5941PWPRG4 |
TLC5941RHBTG4 | Texas Instruments | Check for Price | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85 | TC62D722CFNG vs TLC5941RHBTG4 |
TLC5941RHBT | Texas Instruments | $1.6092 | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85 | TC62D722CFNG vs TLC5941RHBT |
TLC5941RHBR | Texas Instruments | $1.2017 | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN | TC62D722CFNG vs TLC5941RHBR |
TLC5941PWP | Texas Instruments | $2.2136 | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85 | TC62D722CFNG vs TLC5941PWP |
CAT4016VSR-T2 | onsemi | Check for Price | LED Driver, 16-Channel, Constant Current, QSOP 24, 150 mils, 2000-REEL | TC62D722CFNG vs CAT4016VSR-T2 |
TLC5941PWPG4 | Texas Instruments | $1.9661 | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85 | TC62D722CFNG vs TLC5941PWPG4 |
TLC5941PWPR | Texas Instruments | Check for Price | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP | TC62D722CFNG vs TLC5941PWPR |
TLC59116FIPWR | Texas Instruments | $1.1471 | 16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 28-TSSOP -40 to 85 | TC62D722CFNG vs TLC59116FIPWR |
TC62D722CFNG Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet. Additionally, ensure proper heat sinking and thermal management.
-
The maximum allowed voltage on the enable pin (EN) is 6V. Exceeding this voltage may damage the device.
-
While the TC62D722CFNG is designed for low-dropout voltage regulation, it is not recommended for high-frequency switching applications (>100kHz) due to its limited bandwidth and potential for instability.
-
It is recommended to sequence the power-up of multiple voltage rails to prevent unwanted current paths and ensure proper startup. A power sequencing controller or a carefully designed power-up sequence can help achieve this.