Part Details for TC59R1809VK by Toshiba America Electronic Components
Overview of TC59R1809VK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TC59R1809VK
TC59R1809VK CAD Models
TC59R1809VK Part Data Attributes
|
TC59R1809VK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC59R1809VK
Toshiba America Electronic Components
IC 2M X 9 RAMBUS, PSVP32, 11 X 25 MM, PLASTIC, SVP-32, Dynamic RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | VIP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
Additional Feature | SELF REFRESH | |
JESD-30 Code | R-PSVP-L32 | |
JESD-609 Code | e0 | |
Memory Density | 18874368 bit | |
Memory IC Type | RAMBUS DRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | VERTICAL SURFACE MOUNT | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | L BEND | |
Terminal Position | SINGLE |
Alternate Parts for TC59R1809VK
This table gives cross-reference parts and alternative options found for TC59R1809VK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC59R1809VK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
[16MBIT][RDRAM][3.3V] | Rambus DRAM, 2MX9, CMOS, PSVP32 | Rambus Inc | TC59R1809VK vs [16MBIT][RDRAM][3.3V] |
UPD488170 | Rambus DRAM, 2MX9, CMOS, PSVP32, PLASTIC, SVP-32 | NEC Electronics America Inc | TC59R1809VK vs UPD488170 |
UPD488170VN-A50-9 | Rambus DRAM, 2MX9, CMOS, PSVP32, | NEC Electronics America Inc | TC59R1809VK vs UPD488170VN-A50-9 |
UPD488170LVN-A50 | Rambus DRAM, 2MX9, CMOS, PSVP32, | NEC Electronics America Inc | TC59R1809VK vs UPD488170LVN-A50 |
UPD488170LVN-A40-9 | Rambus DRAM, 2MX9, CMOS, PSVP32, PLASTIC, SVP-32 | NEC Electronics America Inc | TC59R1809VK vs UPD488170LVN-A40-9 |
UPD488170VN-A40-9 | Rambus DRAM, 2MX9, CMOS, PSVP32, | NEC Electronics America Inc | TC59R1809VK vs UPD488170VN-A40-9 |
UPD488170LVN-A50 | 2MX9 RAMBUS, PSVP32 | Renesas Electronics Corporation | TC59R1809VK vs UPD488170LVN-A50 |