UPD488170LVN-A50
Description: Rambus DRAM, 2MX9, CMOS, PSVP32,

Overview of UPD488170LVN-A50 by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPD488170LVN-A50 by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD488170LVN-A50 by NEC Electronics America Inc

UPD488170LVN-A50
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
BLOCK ORIENTED PROTOCOL
Additional Feature
SELF CONTAINED REFRESH
JESD-30 Code
R-PSVP-L32
Memory Density
18874368 bit
Memory IC Type
RAMBUS DRAM
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
VERTICAL SURFACE MOUNT
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
L BEND
Terminal Position
SINGLE
Want to compare parts?
  1. UPD488170LVN-A50
    NEC Electronics America Inc
    Rambus DRAM, 2MX9, CMOS, PSVP32,
    VS

Alternate Parts for UPD488170LVN-A50

This table gives cross-reference parts and alternative options found for UPD488170LVN-A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD488170LVN-A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
[16MBIT][RDRAM][3.3V] Rambus DRAM, 2MX9, CMOS, PSVP32 Rambus Inc UPD488170LVN-A50 vs [16MBIT][RDRAM][3.3V]
UPD488170 Rambus DRAM, 2MX9, CMOS, PSVP32, PLASTIC, SVP-32 NEC Electronics America Inc UPD488170LVN-A50 vs UPD488170
UPD488170VN-A50-9 Rambus DRAM, 2MX9, CMOS, PSVP32, NEC Electronics America Inc UPD488170LVN-A50 vs UPD488170VN-A50-9
UPD488170LVN-A40-9 Rambus DRAM, 2MX9, CMOS, PSVP32, PLASTIC, SVP-32 NEC Electronics America Inc UPD488170LVN-A50 vs UPD488170LVN-A40-9
UPD488170VN-A40-9 Rambus DRAM, 2MX9, CMOS, PSVP32, NEC Electronics America Inc UPD488170LVN-A50 vs UPD488170VN-A40-9
UPD488170LVN-A50 2MX9 RAMBUS, PSVP32 Renesas Electronics Corporation UPD488170LVN-A50 vs UPD488170LVN-A50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD488170LVN-A50 by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD488170LVN-A50 by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of UPD488170LVN-A50 would you like to use for your alert(s)?
  • Please alert me when UPD488170LVN-A50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD488170LVN-A50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD488170LVN-A50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD488170LVN-A50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD488170LVN-A50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD488170LVN-A50 by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: