Memory
TC58NYM9S3ETA00
Toshiba America Electronic Components
Description: IC 64M X 8 FLASH 1.8V PROM, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM

Overview of TC58NYM9S3ETA00 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC58NYM9S3ETA00 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC58NYM9S3ETA00 by Toshiba America Electronic Components

TC58NYM9S3ETA00
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. TC58NYM9S3ETA00
    Toshiba America Electronic Components
    IC 64M X 8 FLASH 1.8V PROM, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM
    VS

Alternate Parts for TC58NYM9S3ETA00

This table gives cross-reference parts and alternative options found for TC58NYM9S3ETA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58NYM9S3ETA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27US08121A-TMS Flash, 64MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 SK Hynix Inc TC58NYM9S3ETA00 vs HY27US08121A-TMS
NAND512W3B2CV1 64MX8 FLASH 3V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512W3B2CV1
NAND512R3B3CV1F 64MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512R3B3CV1F
NAND512R3B2AV1E 64MX8 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512R3B2AV1E
NAND512R3A2BV1E 64MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512R3A2BV1E
NAND512R3B3AN1 64MX8 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512R3B3AN1
NAND512W3A1CN1T 64MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512W3A1CN1T
NAND512R3A0BN6T 64MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512R3A0BN6T
NAND512R3A0AN1T 64MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512R3A0AN1T
NAND512R3A1DN1F 64MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics TC58NYM9S3ETA00 vs NAND512R3A1DN1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC58NYM9S3ETA00 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC58NYM9S3ETA00 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC58NYM9S3ETA00 would you like to use for your alert(s)?
  • Please alert me when TC58NYM9S3ETA00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC58NYM9S3ETA00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC58NYM9S3ETA00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC58NYM9S3ETA00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC58NYM9S3ETA00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC58NYM9S3ETA00 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: