Part Details for TC58DVM92A5BAJ3 by Toshiba America Electronic Components
Overview of TC58DVM92A5BAJ3 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC58DVM92A5BAJ3
TC58DVM92A5BAJ3 CAD Models
TC58DVM92A5BAJ3 Part Data Attributes
|
TC58DVM92A5BAJ3
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58DVM92A5BAJ3
Toshiba America Electronic Components
IC 64M X 8 FLASH 3.3V PROM, PBGA63, 8 X 13 MM, 0.80 MM PITCH, PLASTIC, TFBGA-63, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8.5 mm |
Alternate Parts for TC58DVM92A5BAJ3
This table gives cross-reference parts and alternative options found for TC58DVM92A5BAJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58DVM92A5BAJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND512R3A1DZA6E | Flash, 64MX8, 15000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | TC58DVM92A5BAJ3 vs NAND512R3A1DZA6E |
NAND512W3B2CZA1T | 64MX8 FLASH 3V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | TC58DVM92A5BAJ3 vs NAND512W3B2CZA1T |
NAND512W3B3CZA6 | 64MX8 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | TC58DVM92A5BAJ3 vs NAND512W3B3CZA6 |
NAND512W3A3DZA1E | 64MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | TC58DVM92A5BAJ3 vs NAND512W3A3DZA1E |
NAND512W3A0CZA1F | 64MX8 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | STMicroelectronics | TC58DVM92A5BAJ3 vs NAND512W3A0CZA1F |
HY27US08121A-FPCP | Flash, 64MX8, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | TC58DVM92A5BAJ3 vs HY27US08121A-FPCP |
TC58NVM9S3EBAI3 | IC 64M X 8 FLASH 3.3V PROM, PBGA63, 8 X 13 MM, 0.80 MM PITCH, PLASTIC, TFBGA-63, Programmable ROM | Toshiba America Electronic Components | TC58DVM92A5BAJ3 vs TC58NVM9S3EBAI3 |
NAND512R3A2CZA6 | Flash, 64MX8, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | TC58DVM92A5BAJ3 vs NAND512R3A2CZA6 |
HY27US08121B-FCP | Flash, 64MX8, 18ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | TC58DVM92A5BAJ3 vs HY27US08121B-FCP |
NAND512W3A2DZA1F | 64MX8 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | TC58DVM92A5BAJ3 vs NAND512W3A2DZA1F |