Part Details for TC58128AFT by Toshiba America Electronic Components
Overview of TC58128AFT by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC58128AFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 480 |
|
RFQ |
Part Details for TC58128AFT
TC58128AFT CAD Models
TC58128AFT Part Data Attributes:
|
TC58128AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58128AFT
Toshiba America Electronic Components
IC 16M X 8 EEPROM 3V, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for TC58128AFT
This table gives cross-reference parts and alternative options found for TC58128AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58128AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128W4A3CN1T | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | TC58128AFT vs NAND128W4A3CN1T |
NAND128R4A2DN6F | Flash, 8MX16, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | TC58128AFT vs NAND128R4A2DN6F |
NAND128R4A0BN1 | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | TC58128AFT vs NAND128R4A0BN1 |
NAND128W3A3CN1E | Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | TC58128AFT vs NAND128W3A3CN1E |
NAND128W4A3CN6T | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | TC58128AFT vs NAND128W4A3CN6T |
NAND128W3A1DN1F | Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | TC58128AFT vs NAND128W3A1DN1F |
NAND128W4A2DN1T | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | TC58128AFT vs NAND128W4A2DN1T |
UPD23C128040BLGY-XXX-MKH-A | MASK ROM, 8MX16, 120ns, MOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | NEC Electronics Group | TC58128AFT vs UPD23C128040BLGY-XXX-MKH-A |
NAND128R3A0AN6T | Flash, 16MX8, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | TC58128AFT vs NAND128R3A0AN6T |
NAND128R4A0CN1 | 8MX16 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | TC58128AFT vs NAND128R4A0CN1 |