Part Details for NAND128W4A2DN1T by Numonyx Memory Solutions
Overview of NAND128W4A2DN1T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NAND128W4A2DN1T
NAND128W4A2DN1T CAD Models
NAND128W4A2DN1T Part Data Attributes
|
NAND128W4A2DN1T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND128W4A2DN1T
Numonyx Memory Solutions
Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for NAND128W4A2DN1T
This table gives cross-reference parts and alternative options found for NAND128W4A2DN1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W4A2DN1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128W4A1DN6 | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A2DN1T vs NAND128W4A1DN6 |
NAND128W4A0DN6 | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A2DN1T vs NAND128W4A0DN6 |
NAND128W4A1BN6E | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A2DN1T vs NAND128W4A1BN6E |
NAND128W4A1CN6F | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A2DN1T vs NAND128W4A1CN6F |
NAND128W4A0DN6F | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W4A2DN1T vs NAND128W4A0DN6F |
NAND128W4A3BN1 | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W4A2DN1T vs NAND128W4A3BN1 |
NAND128W4A0DN1T | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A2DN1T vs NAND128W4A0DN1T |
NAND128W4A0DN6 | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W4A2DN1T vs NAND128W4A0DN6 |
NAND128W4A1CN6T | 8MX16 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W4A2DN1T vs NAND128W4A1CN6T |
NAND128W4A1DN6T | Flash, 8MX16, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W4A2DN1T vs NAND128W4A1DN6T |