Part Details for TC55YEM316BXGN55 by Toshiba America Electronic Components
Overview of TC55YEM316BXGN55 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55YEM316BXGN55
TC55YEM316BXGN55 CAD Models
TC55YEM316BXGN55 Part Data Attributes
|
TC55YEM316BXGN55
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55YEM316BXGN55
Toshiba America Electronic Components
IC 512K X 16 STANDARD SRAM, 70 ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, TFBGA-48, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 7 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for TC55YEM316BXGN55
This table gives cross-reference parts and alternative options found for TC55YEM316BXGN55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55YEM316BXGN55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24D816128DA-70BIG | Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | TC55YEM316BXGN55 vs M24D816128DA-70BIG |
HY62SF16806B-SF85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | TC55YEM316BXGN55 vs HY62SF16806B-SF85C |
HY62LF16804A-DM10C | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | TC55YEM316BXGN55 vs HY62LF16804A-DM10C |
K6F8016S6C-FF700 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | TC55YEM316BXGN55 vs K6F8016S6C-FF700 |
IS66WV51216DBLL-55BLI | Pseudo Static RAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, BGA-48 | Integrated Silicon Solution Inc | TC55YEM316BXGN55 vs IS66WV51216DBLL-55BLI |
STK14EE16-BF45TR | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | TC55YEM316BXGN55 vs STK14EE16-BF45TR |
HM62V16512LBPI-7 | 512KX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, CSP-48 | Renesas Electronics Corporation | TC55YEM316BXGN55 vs HM62V16512LBPI-7 |
M68AR512DL70ZB6T | 512KX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | TC55YEM316BXGN55 vs M68AR512DL70ZB6T |
HY62UF16803ALLM-55I | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | TC55YEM316BXGN55 vs HY62UF16803ALLM-55I |
IS66WV51216DBLL-70BLI | Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, BGA-48 | Integrated Silicon Solution Inc | TC55YEM316BXGN55 vs IS66WV51216DBLL-70BLI |