Part Details for IS66WV51216DBLL-70BLI by Integrated Silicon Solution Inc
Overview of IS66WV51216DBLL-70BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WV51216DBLL-70BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS66WV51216DBLL-70BLI-ND
|
DigiKey | IC PSRAM 8MBIT PARALLEL 48TFBGA Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 51 |
|
RFQ | ||
DISTI #
IS66WV51216DBLL-70BLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 70ns 48-Pin TFBGA (Alt: IS66WV51216DBLL-70BLI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS66WV51216DBLL-70BLI
IS66WV51216DBLL-70BLI CAD Models
IS66WV51216DBLL-70BLI Part Data Attributes
|
IS66WV51216DBLL-70BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV51216DBLL-70BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, BGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS66WV51216DBLL-70BLI
This table gives cross-reference parts and alternative options found for IS66WV51216DBLL-70BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV51216DBLL-70BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68AR512DL70ZB6T | 512KX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | IS66WV51216DBLL-70BLI vs M68AR512DL70ZB6T |
HY62SF16804A-DM85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS66WV51216DBLL-70BLI vs HY62SF16804A-DM85C |
CY62157DV30LL-55BVXI | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | IS66WV51216DBLL-70BLI vs CY62157DV30LL-55BVXI |
M68AR512DL55ZB6T | 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | IS66WV51216DBLL-70BLI vs M68AR512DL55ZB6T |
M24L816512DA-55BIG | Pseudo Static RAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 | Elite Semiconductor Memory Technology Inc | IS66WV51216DBLL-70BLI vs M24L816512DA-55BIG |
M68AW512DL55ZB6F | 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 | STMicroelectronics | IS66WV51216DBLL-70BLI vs M68AW512DL55ZB6F |
HY62QF16803ASLM-70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS66WV51216DBLL-70BLI vs HY62QF16803ASLM-70I |
M24L816512DA-70BIG | Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 | Elite Semiconductor Memory Technology Inc | IS66WV51216DBLL-70BLI vs M24L816512DA-70BIG |
IS62WV51216BLL-55BI | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS66WV51216DBLL-70BLI vs IS62WV51216BLL-55BI |
CY62157DV30LL-70BVIT | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, FBGA-48 | Cypress Semiconductor | IS66WV51216DBLL-70BLI vs CY62157DV30LL-70BVIT |