Part Details for TC55257AFL-12 by Toshiba America Electronic Components
Overview of TC55257AFL-12 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC55257AFL-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 6 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, SOP | 32 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for TC55257AFL-12
TC55257AFL-12 CAD Models
TC55257AFL-12 Part Data Attributes
|
TC55257AFL-12
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55257AFL-12
Toshiba America Electronic Components
IC 32K X 8 STANDARD SRAM, 120 ns, PDSO28, PLASTIC, MFP-28, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | LOW POWER STANDBY MODE; POWER DOWN FEATURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC55257AFL-12
This table gives cross-reference parts and alternative options found for TC55257AFL-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55257AFL-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62256ALFP-12T | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Hitachi Ltd | TC55257AFL-12 vs HM62256ALFP-12T |
MB84256A-12PSK | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | TC55257AFL-12 vs MB84256A-12PSK |
EDI8832P120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | TC55257AFL-12 vs EDI8832P120QI |
M5M5256CRV-12VXL | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 | Mitsubishi Electric | TC55257AFL-12 vs M5M5256CRV-12VXL |
MSM51257BLL-12RS | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | OKI Electric Industry Co Ltd | TC55257AFL-12 vs MSM51257BLL-12RS |
HY62256ALLJ-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | TC55257AFL-12 vs HY62256ALLJ-120 |
HY62256ALLR1-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, REVERSE, TSOP1-28 | SK Hynix Inc | TC55257AFL-12 vs HY62256ALLR1-120 |
SRM20256LRM12 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | Epson Electronics America Inc | TC55257AFL-12 vs SRM20256LRM12 |
EDI8832LP120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | TC55257AFL-12 vs EDI8832LP120QI |
MB84256A-12PSK | 32KX8 STANDARD SRAM, 120ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | TC55257AFL-12 vs MB84256A-12PSK |