Part Details for MSM51257BLL-12RS by OKI Electric Industry Co Ltd
Overview of MSM51257BLL-12RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MSM51257BLL-12RS
MSM51257BLL-12RS CAD Models
MSM51257BLL-12RS Part Data Attributes
|
MSM51257BLL-12RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM51257BLL-12RS
OKI Electric Industry Co Ltd
Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.15 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM51257BLL-12RS
This table gives cross-reference parts and alternative options found for MSM51257BLL-12RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51257BLL-12RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62256ALFP-12T | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Hitachi Ltd | MSM51257BLL-12RS vs HM62256ALFP-12T |
MB84256A-12PSK | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | MSM51257BLL-12RS vs MB84256A-12PSK |
EDI8832P120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | MSM51257BLL-12RS vs EDI8832P120QI |
M5M5256CRV-12VXL | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 | Mitsubishi Electric | MSM51257BLL-12RS vs M5M5256CRV-12VXL |
HY62256ALLJ-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | MSM51257BLL-12RS vs HY62256ALLJ-120 |
HY62256ALLR1-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, REVERSE, TSOP1-28 | SK Hynix Inc | MSM51257BLL-12RS vs HY62256ALLR1-120 |
SRM20256LRM12 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28 | Epson Electronics America Inc | MSM51257BLL-12RS vs SRM20256LRM12 |
EDI8832LP120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | MSM51257BLL-12RS vs EDI8832LP120QI |
MB84256A-12PSK | 32KX8 STANDARD SRAM, 120ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | MSM51257BLL-12RS vs MB84256A-12PSK |
EDI8832C120LM | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, | Electronic Designs Inc | MSM51257BLL-12RS vs EDI8832C120LM |