Part Details for TC551664J-20 by Toshiba America Electronic Components
Overview of TC551664J-20 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TC551664J-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | 600 |
|
$14.4000 / $21.6000 | Buy Now |
Part Details for TC551664J-20
TC551664J-20 CAD Models
TC551664J-20 Part Data Attributes
|
TC551664J-20
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC551664J-20
Toshiba America Electronic Components
IC 64K X 16 CACHE SRAM, 20 ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC551664J-20
This table gives cross-reference parts and alternative options found for TC551664J-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC551664J-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R1016C1C-JC20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | TC551664J-20 vs K6R1016C1C-JC20 |
KM6161002CJ-20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, SOJ-44 | Samsung Semiconductor | TC551664J-20 vs KM6161002CJ-20 |
AS7C1026A-20JC | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Alliance Semiconductor Corporation | TC551664J-20 vs AS7C1026A-20JC |
HM62W1664HBLJP-30 | Cache SRAM, 64KX16, 30ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 | Hitachi Ltd | TC551664J-20 vs HM62W1664HBLJP-30 |
TC551664BJI-15 | IC 64K X 16 CACHE SRAM, 15 ns, PDSO44, PLASTIC, SOJ-44, Static RAM | Toshiba America Electronic Components | TC551664J-20 vs TC551664BJI-15 |
CY7C1021B-20VC | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | TC551664J-20 vs CY7C1021B-20VC |
K6R1016C1C-JP20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | TC551664J-20 vs K6R1016C1C-JP20 |
AS7C1026-20JI | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Alliance Semiconductor Corporation | TC551664J-20 vs AS7C1026-20JI |
KM6161002CLJ-20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, SOJ-44 | Samsung Semiconductor | TC551664J-20 vs KM6161002CLJ-20 |
CY7C1021-20VCR | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | TC551664J-20 vs CY7C1021-20VCR |