Memory
HM62W1664HBLJP-30
Hitachi Ltd
Description: Cache SRAM, 64KX16, 30ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44

Overview of HM62W1664HBLJP-30 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HM62W1664HBLJP-30 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM62W1664HBLJP-30 by Hitachi Ltd

HM62W1664HBLJP-30
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOJ, SOJ44,.44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
30 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.33 mm
Memory Density
1048576 bit
Memory IC Type
CACHE SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.00008 A
Standby Voltage-Min
2 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM62W1664HBLJP-30
    Hitachi Ltd
    Cache SRAM, 64KX16, 30ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44
    VS

Alternate Parts for HM62W1664HBLJP-30

This table gives cross-reference parts and alternative options found for HM62W1664HBLJP-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62W1664HBLJP-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6R1016C1C-JC20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor HM62W1664HBLJP-30 vs K6R1016C1C-JC20
KM6161002CJ-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor HM62W1664HBLJP-30 vs KM6161002CJ-20
AS7C1026A-20JC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation HM62W1664HBLJP-30 vs AS7C1026A-20JC
TC551664BJI-15 IC 64K X 16 CACHE SRAM, 15 ns, PDSO44, PLASTIC, SOJ-44, Static RAM Toshiba America Electronic Components HM62W1664HBLJP-30 vs TC551664BJI-15
CY7C1021B-20VC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor HM62W1664HBLJP-30 vs CY7C1021B-20VC
K6R1016C1C-JP20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor HM62W1664HBLJP-30 vs K6R1016C1C-JP20
AS7C1026-20JI Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation HM62W1664HBLJP-30 vs AS7C1026-20JI
KM6161002CLJ-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor HM62W1664HBLJP-30 vs KM6161002CLJ-20
CY7C1021-20VCR Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor HM62W1664HBLJP-30 vs CY7C1021-20VCR
IDT71016S20YI Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc HM62W1664HBLJP-30 vs IDT71016S20YI
Part Number Description Manufacturer Compare
IDT71016S20YI Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc HM62W1664HBLJP-30 vs IDT71016S20YI
K6R1016C1C-JC20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor HM62W1664HBLJP-30 vs K6R1016C1C-JC20
AS7C1026-20JI Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation HM62W1664HBLJP-30 vs AS7C1026-20JI
CY7C1021-20VC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor HM62W1664HBLJP-30 vs CY7C1021-20VC
AS7C1026-20JC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation HM62W1664HBLJP-30 vs AS7C1026-20JC
IDT71016S20YI8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc HM62W1664HBLJP-30 vs IDT71016S20YI8
K6R1016C1C-JL20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor HM62W1664HBLJP-30 vs K6R1016C1C-JL20
AS7C1026A-20JC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation HM62W1664HBLJP-30 vs AS7C1026A-20JC
TC551664BJI-15 IC 64K X 16 CACHE SRAM, 15 ns, PDSO44, PLASTIC, SOJ-44, Static RAM Toshiba America Electronic Components HM62W1664HBLJP-30 vs TC551664BJI-15
KM6161002CJ-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor HM62W1664HBLJP-30 vs KM6161002CJ-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM62W1664HBLJP-30 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM62W1664HBLJP-30 by Hitachi Ltd

  • Please alert me when HM62W1664HBLJP-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM62W1664HBLJP-30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM62W1664HBLJP-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM62W1664HBLJP-30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM62W1664HBLJP-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM62W1664HBLJP-30 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: