Part Details for TC51V16800ANJ-70 by Toshiba America Electronic Components
Overview of TC51V16800ANJ-70 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TC51V16800ANJ-70
TC51V16800ANJ-70 CAD Models
TC51V16800ANJ-70 Part Data Attributes
|
TC51V16800ANJ-70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC51V16800ANJ-70
Toshiba America Electronic Components
IC 2M X 8 OTHER DRAM, 70 ns, PDSO28, SOJ-28, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.42 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | OTHER DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC51V16800ANJ-70
This table gives cross-reference parts and alternative options found for TC51V16800ANJ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC51V16800ANJ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M4V17800CJ-7 | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | TC51V16800ANJ-70 vs M5M4V17800CJ-7 |
KM48V2000ALT-7 | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Samsung Semiconductor | TC51V16800ANJ-70 vs KM48V2000ALT-7 |
MSM51V16800A-70TS-K | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | TC51V16800ANJ-70 vs MSM51V16800A-70TS-K |
MT4LC2M8B1DJ-7L | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | TC51V16800ANJ-70 vs MT4LC2M8B1DJ-7L |
HM51W17800BTT-7 | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Hitachi Ltd | TC51V16800ANJ-70 vs HM51W17800BTT-7 |
HM51W17800BLS-7 | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | TC51V16800ANJ-70 vs HM51W17800BLS-7 |
GM71VS17800CLT-7 | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, | LG Semicon Co Ltd | TC51V16800ANJ-70 vs GM71VS17800CLT-7 |
MT4LC2M8B1DJ-7S | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | TC51V16800ANJ-70 vs MT4LC2M8B1DJ-7S |
MSM51V17800D-70JS | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | LAPIS Semiconductor Co Ltd | TC51V16800ANJ-70 vs MSM51V17800D-70JS |
GM71V17800CT-7 | Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | SK Hynix Inc | TC51V16800ANJ-70 vs GM71V17800CT-7 |