Memory
M5M4V17800CJ-7
Mitsubishi Electric
Description: Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28

Overview of M5M4V17800CJ-7 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M5M4V17800CJ-7 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M4V17800CJ-7 by Mitsubishi Electric

M5M4V17800CJ-7
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.44
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.55 mm
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.105 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. M5M4V17800CJ-7
    Mitsubishi Electric
    Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
    VS

Alternate Parts for M5M4V17800CJ-7

This table gives cross-reference parts and alternative options found for M5M4V17800CJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4V17800CJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51V17800A-70JS Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd M5M4V17800CJ-7 vs MSM51V17800A-70JS
MT4LC2M8B1DW-7L Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M4V17800CJ-7 vs MT4LC2M8B1DW-7L
KM48V2100ASLJ-7 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor M5M4V17800CJ-7 vs KM48V2100ASLJ-7
VG26V17800BJ-7 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Vanguard International Semiconductor Corporation M5M4V17800CJ-7 vs VG26V17800BJ-7
MSM51V17800B-70JS Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd M5M4V17800CJ-7 vs MSM51V17800B-70JS
MT4LC2M8B1DW-7 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M4V17800CJ-7 vs MT4LC2M8B1DW-7
M5M4V17800DJ-7 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28 Mitsubishi Electric M5M4V17800CJ-7 vs M5M4V17800DJ-7
MSM51V16800B-70JS Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd M5M4V17800CJ-7 vs MSM51V16800B-70JS
VG26VS17800BJ-7 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Vanguard International Semiconductor Corporation M5M4V17800CJ-7 vs VG26VS17800BJ-7
MSM51V17800DSL-70JS Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd M5M4V17800CJ-7 vs MSM51V17800DSL-70JS
Part Number Description Manufacturer Compare
UPD42S17800LG5-A70 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc M5M4V17800CJ-7 vs UPD42S17800LG5-A70
M5M4V17800CTP-7S Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric M5M4V17800CJ-7 vs M5M4V17800CTP-7S
UPD42S16800LLE-A70 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 NEC Electronics America Inc M5M4V17800CJ-7 vs UPD42S16800LLE-A70
GM71V17800CLT-7 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, LG Semicon Co Ltd M5M4V17800CJ-7 vs GM71V17800CLT-7
UPD42S17800LG5M-A70 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 NEC Electronics America Inc M5M4V17800CJ-7 vs UPD42S17800LG5M-A70
HY51V17800BSLR-70 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, REVERSE, TSOP2-28 SK Hynix Inc M5M4V17800CJ-7 vs HY51V17800BSLR-70
KM48V2100ASLTR-7 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor M5M4V17800CJ-7 vs KM48V2100ASLTR-7
M5M4V17800ATP-7T Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric M5M4V17800CJ-7 vs M5M4V17800ATP-7T
MSM51V17800B-70JS Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd M5M4V17800CJ-7 vs MSM51V17800B-70JS
HY51V16800CSLT-70 Fast Page DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 SK Hynix Inc M5M4V17800CJ-7 vs HY51V16800CSLT-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M4V17800CJ-7 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M4V17800CJ-7 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M4V17800CJ-7 would you like to use for your alert(s)?
  • Please alert me when M5M4V17800CJ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M4V17800CJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M4V17800CJ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M4V17800CJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M4V17800CJ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M4V17800CJ-7 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: