-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4627EOE by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6173
|
Newark | Mosfet Driver High/Low-Side, Soic-16, No. Of Channels:1Channels, Gate Driver Type:-, Driver Confi... more RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
TC4627EOE-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 16SOIC Min Qty: 141 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0100 | Buy Now |
DISTI #
TC4627EOE
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W Tube - Rail/Tube (Alt: TC4627EOE) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9357 / $3.1349 | Buy Now |
DISTI #
579-TC4627EOE
|
Mouser Electronics | Gate Drivers 1.5A W/Boost N-Inv RoHS: Compliant | 0 |
|
$5.0100 / $6.5800 | Order Now |
DISTI #
TC4627EOE
|
Microchip Technology Inc | 1.5A MOSFET Drvr W/Boost, N-Inv, SOIC, Projected EOL: 2034-05-16 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
7473 Alternates Available |
|
$3.8300 / $6.5800 | Buy Now |
DISTI #
70414668
|
RS | Microchip TC4627EOE, MOSFET Power Driver 1.5A,4 to 6V, Non-Inverting,16-Pin SOIC | Microchip Technol... more RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4000 / $6.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 7473 Factory Stock |
|
$2.9400 / $3.4100 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Quest Components | 112 |
|
$5.1504 / $8.3520 | Buy Now | |
|
NAC | 1.5A MOSFET Drvr W/Boost, N-Inv - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$3.0400 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4627EOE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4627EOE
Microchip Technology Inc
1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TC4627EOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4627EOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4627COE | Microchip Technology Inc | $4.0373 | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SO-16 | TC4627EOE vs TC4627COE |
TC4627COE713 | Microchip Technology Inc | Check for Price | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | TC4627EOE vs TC4627COE713 |
TC4627CPA | Microchip Technology Inc | $4.2395 | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | TC4627EOE vs TC4627CPA |
Microchip recommends a star-ground configuration, with the GND pin connected to a solid ground plane. Keep the input and output traces short and away from each other to minimize noise. Use a 10uF ceramic capacitor between VCC and GND, and a 1uF ceramic capacitor between VIN and GND for decoupling.
The output capacitor value depends on the output voltage, output current, and desired ripple voltage. A general rule of thumb is to use a capacitor with a value between 10uF to 100uF, with a voltage rating at least 1.5 times the output voltage. Consult the datasheet and application notes for more specific guidance.
The TC4627EOE has an absolute maximum input voltage rating of 18V. However, the recommended input voltage range is 7V to 15V for optimal performance and reliability.
The TC4627EOE is rated for operation up to 125°C (TJ). However, the device's performance and reliability may degrade at high temperatures. Consult the datasheet and application notes for thermal management guidelines and derating information.
To ensure stability, follow the recommended layout and routing guidelines, use the correct output capacitor value, and add a 1kΩ to 10kΩ resistor in series with the output capacitor to prevent oscillation. Consult the datasheet and application notes for more information.