Part Details for TC4468EPD by Microchip Technology Inc
Overview of TC4468EPD by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4468EPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9560
|
Newark | Mosfet Driver, Dip-14, No. Of Channels:4Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:14Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Non-Inverting, Msl:- Rohs Compliant: Yes |Microchip TC4468EPD RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $4.6000 | Buy Now |
DISTI #
TC4468EPD-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4 In Stock |
|
$4.2000 / $5.5500 | Buy Now |
DISTI #
TC4468EPD
|
Avnet Americas | MOSFET DRVR 1.2A 4-OUT Lo Side Non-Inv 14-Pin PDIP - Rail/Tube (Alt: TC4468EPD) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.2000 / $5.5500 | Buy Now |
DISTI #
579-TC4468EPD
|
Mouser Electronics | Gate Drivers 1.2A Quad NAND I/P RoHS: Compliant | 33 |
|
$4.2000 / $5.5500 | Buy Now |
DISTI #
E54:1762_00273722
|
Arrow Electronics | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks Date Code: 2332 | Europe - 450 |
|
$3.6610 | Buy Now |
DISTI #
TC4468EPD
|
Microchip Technology Inc | No description available, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1080 Alternates Available |
|
$3.2400 / $5.5500 | Buy Now |
DISTI #
70389101
|
RS | TC4468EPD, Quad MOSFET Power Driver,1.2A Full Bridge,4.5 to 18V,14-Pin PDIP | Microchip Technology Inc. TC4468EPD RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7200 / $5.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv Automotive 14-Pin PDIP Tube RoHS: Compliant |
240 In Stock 1080 Factory Stock |
|
$4.1800 / $6.0200 | Buy Now |
DISTI #
66362161
|
Verical | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2215 | Americas - 436 |
|
$5.2125 / $6.6500 | Buy Now |
Part Details for TC4468EPD
TC4468EPD CAD Models
TC4468EPD Part Data Attributes
|
TC4468EPD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4468EPD
Microchip Technology Inc
TC4468EPD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.62 mm |
Alternate Parts for TC4468EPD
This table gives cross-reference parts and alternative options found for TC4468EPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4468EPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4468CPD | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14 | Teledyne Technologies Inc | TC4468EPD vs TC4468CPD |
TC4468EPD | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14 | Teledyne Technologies Inc | TC4468EPD vs TC4468EPD |