Part Details for TC4432COATR by Microchip Technology Inc
Overview of TC4432COATR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4432COATR
TC4432COATR CAD Models
TC4432COATR Part Data Attributes
|
TC4432COATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4432COATR
Microchip Technology Inc
3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
Alternate Parts for TC4432COATR
This table gives cross-reference parts and alternative options found for TC4432COATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4432COATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4432COART | Microchip Technology Inc | Check for Price | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC4432COATR vs TC4432COART |
TC4432VOA713 | Microchip Technology Inc | Check for Price | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, T/R | TC4432COATR vs TC4432VOA713 |
TC4432VOA | Microchip Technology Inc | $3.4526 | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, TUBE | TC4432COATR vs TC4432VOA |
TC4432EOAG | Microchip Technology Inc | Check for Price | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC4432COATR vs TC4432EOAG |
TC4432COAG | Microchip Technology Inc | Check for Price | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC4432COATR vs TC4432COAG |
TC4432EOATR | Microchip Technology Inc | Check for Price | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC4432COATR vs TC4432EOATR |