There are no models available for this part yet.
Overview of TC4432COA713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC4432COA713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C6142
|
Newark | Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC4432COA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 | Buy Now | |
DISTI #
TC4432COA713-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7900 | Buy Now | |
DISTI #
TC4432COA713
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: TC4432COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.7900 / $3.6900 | Buy Now | |
DISTI #
579-TC4432COA713
|
Mouser Electronics | Gate Drivers 1.5A Sngl 30V N-Inv RoHS: Compliant | 0 |
|
$2.7900 | Order Now | |
DISTI #
TC4432COA713
|
Microchip Technology Inc | 1.5A Sngl 30V MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$2.1400 / $3.6900 | Buy Now | |
DISTI #
70574067
|
RS | 1.5A Sngl 30V MOSFET Drvr, N-Inv | Microchip Technology Inc. TC4432COA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ | |
Future Electronics | TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Container: Reel | 0Reel |
|
$2.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$1.7100 / $4.6900 | Buy Now | ||
NAC | 1.5A Sngl 30V MOSFET Drvr, N-Inv - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.7200 / $2.1200 | Buy Now | ||
DISTI #
TC4432COA713
|
Avnet Silica | MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC N T/R (Alt: TC4432COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TC4432COA713 by Microchip Technology Inc
Part Data Attributes for TC4432COA713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
3 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
30 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.16 µs
|
Turn-on Time
|
0.18 µs
|
Width
|
3.9 mm
|
Alternate Parts for TC4432COA713
This table gives cross-reference parts and alternative options found for TC4432COA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4432COA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4432EOA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432COA713 vs TC4432EOA713 |
TC4432EOAG | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432COA713 vs TC4432EOAG |
TC4432EOA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432COA713 vs TC4432EOA |
TC4432EOA723 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432COA713 vs TC4432EOA723 |
TC4432COA712 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432COA713 vs TC4432COA712 |
TC4432COATR | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4432COA713 vs TC4432COATR |
TC4432COA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432COA713 vs TC4432COA |
TC4432EOA713G | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4432COA713 vs TC4432EOA713G |
TC4432VOA713 | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, T/R | Microchip Technology Inc | TC4432COA713 vs TC4432VOA713 |
TC4432VOA | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, TUBE | Microchip Technology Inc | TC4432COA713 vs TC4432VOA |
Related Parts for TC4432COA713
-
MK65FN2M0VMI18Microcontrollers
-
VND7140AJ-EPeripheral Drivers
-
TC4425MJAMOSFET Drivers
-
LNK304DG-TLSwitching Regulator or Controllers
-
SI7994DP-T1-GE3Power Field-Effect Transistors
-
TC514COIOther Analog ICs
-
TC643VPAMotion Control Electronics
-
LTC2410IGNAnalog to Digital Converters
-
TC54VN2302EZBPower Management Circuits