-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0813
|
Newark | Mosfet Driver, Non-Inverting, Soic-8, Driver Configuration:Non-Inverting, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:30V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |Microchip TC4432COA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$3.2500 / $3.8500 | Buy Now |
DISTI #
26AC4270
|
Newark | 1.5A Sngl 30V Mosfet Drvr, N-Inv Rohs Compliant: Yes |Microchip TC4432COA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$3.2700 | Buy Now |
DISTI #
TC4432COA-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2206 In Stock |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
TC4432COA
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4432COA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 19 |
|
RFQ | |
DISTI #
579-TC4432COA
|
Mouser Electronics | Gate Drivers 1.5A Sngl 30V N-Inv RoHS: Compliant | 2288 |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
V36:1790_06515060
|
Arrow Electronics | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Date Code: 2317 | Americas - 5 |
|
$2.7630 | Buy Now |
DISTI #
TC4432COA
|
Microchip Technology Inc | 1.5A Sngl 30V MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
905 Alternates Available |
|
$2.1400 / $3.6900 | Buy Now |
DISTI #
70414326
|
RS | Microchip TC4432COA, MOSFET Power Driver 1.5A,4.5 to 30V, Non-Inverting,8-Pin SOIC | Microchip Technology Inc. TC4432COA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
|
Future Electronics | TC4432 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.4800 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 1-OUT High Side Non-Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant |
600 In Stock 900 Factory Stock |
|
$2.5800 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4432COA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4432COA
Microchip Technology Inc
3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.18 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4432COA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4432COA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4432COATR | Microchip Technology Inc | Check for Price | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC4432COA vs TC4432COATR |
TC4432COART | Microchip Technology Inc | Check for Price | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC4432COA vs TC4432COART |
TC4432VOA713 | Microchip Technology Inc | Check for Price | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, T/R | TC4432COA vs TC4432VOA713 |
TC4432VOA | Microchip Technology Inc | $3.4526 | 1.5A SNGL 30V MOSFET DRVR, N-INV, -40C to +125C, 8-SOIC 150mil, TUBE | TC4432COA vs TC4432VOA |
TC4432EOAG | Microchip Technology Inc | Check for Price | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC4432COA vs TC4432EOAG |
TC4432COAG | Microchip Technology Inc | Check for Price | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC4432COA vs TC4432COAG |
TC4432EOATR | Microchip Technology Inc | Check for Price | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | TC4432COA vs TC4432EOATR |