-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4426AEOA by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8303
|
Newark | Mosfet Driver, Dual, Low Side, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Conf... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
TC4426AEOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
TC4426AEOA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4426AEOA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7296 / $0.8036 | Buy Now |
DISTI #
579-TC4426AEOA
|
Mouser Electronics | Gate Drivers 1.5A Dual td Match RoHS: Compliant | 3632 |
|
$1.0800 / $1.2000 | Buy Now |
DISTI #
V36:1790_06514933
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2337 | Americas - 183 |
|
$1.0778 | Buy Now |
DISTI #
TC4426AEOA
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, td Match, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
5000 Alternates Available |
|
$0.9400 / $1.6200 | Buy Now |
DISTI #
70045774
|
RS | TC4426AEOA, Dual MOSFET Power Driver,1.5A,4.5 to 18V, Inverting,8-Pin SOIC Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 | RFQ |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1400 In Stock |
|
$1.0900 / $1.1100 | Buy Now |
DISTI #
67514136
|
Verical | Driver 1.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1400 |
|
$1.4040 / $1.4430 | Buy Now |
DISTI #
71031302
|
Verical | Driver 1.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2337 | Americas - 100 |
|
$1.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4426AEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4426AEOA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4426AEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4426AEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4426COAG | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | TC4426AEOA vs TC4426COAG |
TC4426AVOA713 | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4426AEOA vs TC4426AVOA713 |
TC4426AEOAG | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4426AEOA vs TC4426AEOAG |
TC4426AVOA | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4426AEOA vs TC4426AVOA |
TC4426COA713 | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | TC4426AEOA vs TC4426COA713 |
TC4426COA713G | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | TC4426AEOA vs TC4426COA713G |
TC4426EOA | Teledyne Technologies Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 | TC4426AEOA vs TC4426EOA |
TC4426AMOA713 | Microchip Technology Inc | Check for Price | IC,DUAL MOSFET DRIVER,SOP,8PIN,PLASTIC | TC4426AEOA vs TC4426AMOA713 |
TC4426COATR | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | TC4426AEOA vs TC4426COATR |
TC4426AEOA713G | Microchip Technology Inc | Check for Price | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | TC4426AEOA vs TC4426AEOA713G |
The TC4426AEOA can operate up to 10 MHz, but the actual frequency limit depends on the specific application and layout.
Proper thermal management involves providing a heat sink, ensuring good airflow, and keeping the device away from heat sources. The thermal resistance of the package is 30°C/W, and the maximum junction temperature is 150°C.
The recommended input capacitance is 10nF to 100nF, depending on the specific application and noise requirements. A larger capacitance can help filter out noise, but may affect the device's switching performance.
Yes, the TC4426AEOA can be used as a high-side driver, but it requires a bootstrap capacitor and a charge pump to generate the necessary voltage for the high-side switch. A dedicated high-side driver IC may be a better option for high-side applications.
Use a voltage regulator or a voltage supervisor to ensure the input voltage is within the recommended range (4.5V to 18V). Add overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage from voltage transients or faults.