-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6083
|
Newark | Ic, dual Mosfet Driver, cmos, dip,8Pin, ceramic Rohs Compliant: Yes |Microchip TC4424MJA RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3200 / $30.7900 | Buy Now |
DISTI #
24AC0149
|
Newark | 3A Dual Mosfet Drvr Rohs Compliant: Yes |Microchip TC4424MJA RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3200 / $30.7900 | Buy Now |
DISTI #
TC4424MJA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CERDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
99 In Stock |
|
$27.4900 / $36.2900 | Buy Now |
DISTI #
TC4424MJA
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin CDIP Tube - Rail/Tube (Alt: TC4424MJA) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 6 Weeks, 0 Days Container: Tube | 8 |
|
RFQ | |
DISTI #
579-TC4424MJA
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 185 |
|
$30.2400 / $36.2900 | Buy Now |
DISTI #
V36:1790_06514904
|
Arrow Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin CDIP Tube Min Qty: 56 Package Multiple: 56 Lead time: 6 Weeks Date Code: 2135 | Americas - 5 |
|
$16.0400 | Buy Now |
DISTI #
TC4424MJA
|
Microchip Technology Inc | 3A Dual MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1468 Alternates Available |
|
$21.1500 / $36.2900 | Buy Now |
DISTI #
70453032
|
RS | 3A Dual MOSFET Drvr8 CERDIP .300in TUBE | Microchip Technology Inc. TC4424MJA RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1100 / $41.2300 | RFQ |
|
Future Electronics | TC4424 Series 3 A 18 Vmax 5 Ohm Dual Non-Inverting MOSFET Driver - CERDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$17.3900 / $18.2600 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Double Channel - N-Channel, P-Channel MOSFET Gate - 4.5 to 18V Supply - 3A Peak Output - Non-Inverting Input - 8-CERDIP. RoHS: Compliant |
45 In Stock 1456 Factory Stock |
|
$16.1500 / $19.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4424MJA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4424MJA
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e1 | |
Length | 9.78 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4424MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424CPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4424MJA vs TC4424CPA |
TC4424EPAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4424MJA vs TC4424EPAG |
TC4424MJAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4424MJA vs TC4424MJAG |
TC4424CPA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDIP8, | Teledyne Technologies Inc | TC4424MJA vs TC4424CPA |
TC4424EPA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDIP8, | Teledyne Technologies Inc | TC4424MJA vs TC4424EPA |
TC4424IJA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8 | Teledyne Technologies Inc | TC4424MJA vs TC4424IJA |
TC4424MJA/HR | TC4424MJA/HR, | Telcom Semiconductor Inc | TC4424MJA vs TC4424MJA/HR |
TC4424EPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4424MJA vs TC4424EPA |
TC4424AVPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | TC4424MJA vs TC4424AVPA |
TC4424IJA | MOSFET Driver, CMOS, CDIP8, | Telcom Semiconductor Inc | TC4424MJA vs TC4424IJA |