-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8777
|
Newark | Mosfet Driver, Dual, Low Side, Dip-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Source Current:4.5A Rohs Compliant: Yes |Microchip TC4424AVPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
TC4424AVPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
48 In Stock |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
TC4424AVPA
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4424AVPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
579-TC4424AVPA
|
Mouser Electronics | Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant | 345 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
TC4424AVPA
|
Microchip Technology Inc | 3AMP DUAL MOSFET DRIVERS, Projected EOL: 2034-06-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5800 / $2.1800 | Buy Now |
DISTI #
70046370
|
RS | TC4424AVPA, Dual MOSFET Power Driver 4.5A,4.5 to 18V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC4424AVPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 3 |
|
$1.1200 | Buy Now |
|
Future Electronics | TC4424 Series 4.5 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.7800 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant |
60 In Stock |
|
$1.4900 / $1.7200 | Buy Now |
DISTI #
77909501
|
Verical | Driver 4.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 85 |
|
$3.0520 / $3.6400 | Buy Now |
DISTI #
51554256
|
Verical | Driver 4.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1805 | Americas - 60 |
|
$2.0280 / $2.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4424AVPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4424AVPA
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.334 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.097 µs | |
Turn-on Time | 0.097 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4424AVPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424AVPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4424CPAG | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | TC4424AVPA vs TC4424CPAG |
TC4424EPAG | Microchip Technology Inc | Check for Price | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | TC4424AVPA vs TC4424EPAG |
TC4424CPA | Microchip Technology Inc | $1.4226 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | TC4424AVPA vs TC4424CPA |
TC4424MJA/HR | Telcom Semiconductor Inc | Check for Price | TC4424MJA/HR, | TC4424AVPA vs TC4424MJA/HR |
TC4424MJA | Microchip Technology Inc | $19.3214 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | TC4424AVPA vs TC4424MJA |
TC4424EPA | Microchip Technology Inc | $2.0531 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | TC4424AVPA vs TC4424EPA |