Part Details for TC4424AVOA713-JSM by JSMSEMI
Overview of TC4424AVOA713-JSM by JSMSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4424AVOA713-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Low Side MOSFET 4A 4.5V~20V 4A SOP-8 Gate Drive ICs ROHS | 2064 |
|
$0.2105 / $0.3880 | Buy Now |
|
LCSC | Low Edge MOSFET 4A 4.5V20V 4A SOP-8 Gate Drivers ROHS | 5436 |
|
$0.1766 / $0.3254 | Buy Now |