-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8776
|
Newark | Mosfet Driver, Dual, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:4.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:40Ns, Output Delay:41Ns Rohs Compliant: Yes |Microchip TC4424AVOA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2201 |
|
$1.4900 / $1.9700 | Buy Now |
DISTI #
TC4424AVOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
649 In Stock |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
TC4424AVOA
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4424AVOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
579-TC4424AVOA
|
Mouser Electronics | Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant | 4575 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
TC4424AVOA
|
Microchip Technology Inc | 3AMP DUAL MOSFET DRIVERS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14860 Alternates Available |
|
$1.3700 / $1.8900 | Buy Now |
DISTI #
70046369
|
RS | TC4424AVOA, Dual MOSFET Power Driver,4.5A,4.5 to 18V, Non-Inverting,8-Pin SOIC | Microchip Technology Inc. TC4424AVOA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 495 |
|
$1.2200 | Buy Now |
|
Future Electronics | TC4424 Series 4.5 A 18 Vmax 2.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.5500 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant |
800 In Stock 4700 Factory Stock |
|
$1.4300 / $1.6700 | Buy Now |
DISTI #
66217983
|
Verical | Driver 4.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2252 | Americas - 800 |
|
$2.0434 / $2.2119 | Buy Now |
DISTI #
69265117
|
Verical | Driver 4.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2318 | Americas - 600 |
|
$1.7750 / $1.8375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4424AVOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4424AVOA
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.097 µs | |
Turn-on Time | 0.097 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC4424AVOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424AVOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424AVOA713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TC4424AVOA vs TC4424AVOA713 |
TC4424AVOA713-VAO | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8 | Microchip Technology Inc | TC4424AVOA vs TC4424AVOA713-VAO |