Part Details for TC4424AVMF by Microchip Technology Inc
Overview of TC4424AVMF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4424AVMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7419
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC4424AVMF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 | Buy Now |
DISTI #
TC4424AVMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
136 In Stock |
|
$1.5700 / $2.0700 | Buy Now |
DISTI #
TC4424AVMF
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4424AVMF) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5700 / $2.0700 | Buy Now |
DISTI #
579-TC4424AVMF
|
Mouser Electronics | Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant | 398 |
|
$1.5700 / $2.0700 | Buy Now |
DISTI #
TC4424AVMF
|
Microchip Technology Inc | 3AMP DUAL MOSFET DRIVERS, Projected EOL: 2034-06-21 RoHS: Compliant pbFree: Yes |
3480 Alternates Available |
|
$1.5000 / $2.0700 | Buy Now |
DISTI #
70569573
|
RS | IC MOSFET DVR 3A DUAL HS 8DFN | Microchip Technology Inc. TC4424AVMF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 / $3.4200 | RFQ |
|
Future Electronics | TC4424A Series Dual 18 V 4.5 A Surface Mount Low Side Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 | 0 |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Double Channel - N-Channel, P-Channel MOSFET Gate - 4.5 to 18V - 4.5A Peak Output - Non-Inverting Input - 8-DFN-S (6x5). RoHS: Compliant | 3720 Factory Stock |
|
$1.3500 / $1.5900 | Buy Now |
|
NAC | 3A Dual MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 3000 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
TC4424AVMF
|
Avnet Silica | MOSFET DRVR 4.5A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube (Alt: TC4424AVMF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC4424AVMF
TC4424AVMF CAD Models
TC4424AVMF Part Data Attributes
|
TC4424AVMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4424AVMF
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.097 µs | |
Turn-on Time | 0.097 µs | |
Width | 5 mm |
Alternate Parts for TC4424AVMF
This table gives cross-reference parts and alternative options found for TC4424AVMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424AVMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4424EMF | Microchip Technology Inc | $1.0000 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | TC4424AVMF vs TC4424EMF |
TC4424EMFG | Microchip Technology Inc | Check for Price | BUF OR INV BASED MOSFET DRIVER | TC4424AVMF vs TC4424EMFG |
TC4424AVMF713-VAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO8 | TC4424AVMF vs TC4424AVMF713-VAO |
TC4424VMF | Microchip Technology Inc | $1.0000 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC8, 6 X 5 MM, PLASTIC, MO-220, DFN-8 | TC4424AVMF vs TC4424VMF |