-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4421AVAT by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8773
|
Newark | Mosfet Driver, Low Side, To-220-5, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$2.8400 / $3.5300 | Buy Now |
DISTI #
TC4421AVAT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5646 In Stock |
|
$2.7250 / $3.3900 | Buy Now |
DISTI #
TC4421AVAT
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Lo Side Inv 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: TC4421AVAT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube |
145 |
|
$2.5506 / $2.7250 | Buy Now |
DISTI #
579-TC4421AVAT
|
Mouser Electronics | Gate Drivers 9A Sngl MOSFET Drvr RoHS: Compliant | 1557 |
|
$2.7300 / $3.3900 | Buy Now |
DISTI #
V99:2348_06514833
|
Arrow Electronics | Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2134 | Americas - 4 |
|
$1.1590 / $2.8039 | Buy Now |
DISTI #
TC4421AVAT
|
Microchip Technology Inc | 9A High Speed Inverting MOSFET Driver, TO-220, Projected EOL: 2034-05-03 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.4500 / $3.3900 | Buy Now |
DISTI #
70046365
|
RS | Microchip TC4421AVAT, MOSFET Power Driver 10A,4.5 to 18V, Inverting,5-Pin TO-220 | Microchip Technol... more RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.5600 | RFQ |
|
Onlinecomponents.com | Driver 10A 1-OUT Low Side Inv Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant |
600 In Stock 1500 On Order 400 Factory Stock |
|
$2.6050 / $2.8050 | Buy Now |
DISTI #
84861323
|
Verical | Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2342 | Americas - 600 |
|
$3.4190 / $3.6530 | Buy Now |
DISTI #
87335847
|
Verical | Driver 10A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 49 |
|
$4.0235 / $4.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4421AVAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4421AVAT
Microchip Technology Inc
10 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 10 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 14.99 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.1 µs | |
Width | 4.445 mm |
The maximum voltage rating for the TC4421AVAT is 18V, but it's recommended to operate within 15V for reliable performance.
To ensure proper thermal management, ensure a good thermal path between the device and a heat sink, and keep the junction temperature (TJ) below 150°C. Use thermal interface materials and follow recommended PCB layout guidelines.
The recommended input capacitance for the TC4421AVAT is 100nF to 1uF, depending on the application and noise requirements. A larger capacitance can help reduce noise and improve stability.
Yes, the TC4421AVAT can be used as a high-side driver, but it requires an external bootstrap diode and capacitor to generate the necessary gate drive voltage. Consult the datasheet and application notes for more information.
To protect the TC4421AVAT from shoot-through current, ensure a dead time of at least 100ns between the high-side and low-side switches, and consider using a dedicated dead-time generator or a gate driver with built-in dead-time control.