Part Details for TC4078BF by Toshiba America Electronic Components
Overview of TC4078BF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Robotics and Drones
Part Details for TC4078BF
TC4078BF CAD Models
TC4078BF Part Data Attributes
|
TC4078BF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4078BF
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC4078BF
This table gives cross-reference parts and alternative options found for TC4078BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4078BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4078BM96E4 | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC4078BF vs CD4078BM96E4 |
MC14078BD | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC4078BF vs MC14078BD |
HEF4078BTD-T | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC4078BF vs HEF4078BTD-T |
MC14078BD | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC4078BF vs MC14078BD |
CD4078BNSRG4 | CMOS 8-Input NOR/OR Gate 14-SO -55 to 125 | Texas Instruments | TC4078BF vs CD4078BNSRG4 |
CD4078BM | CMOS 8-Input NOR/OR Gate 14-SOIC -55 to 125 | Texas Instruments | TC4078BF vs CD4078BM |
CD4078BNSRE4 | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | TC4078BF vs CD4078BNSRE4 |
CD4078BNSR | CMOS 8-Input NOR/OR Gate 14-SO -55 to 125 | Texas Instruments | TC4078BF vs CD4078BNSR |
CD4078BME4 | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC4078BF vs CD4078BME4 |
TC4078BF(TP1) | IC 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC4078BF vs TC4078BF(TP1) |