Part Details for CD4078BME4 by Texas Instruments
Overview of CD4078BME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4078BME4
CD4078BME4 CAD Models
CD4078BME4 Part Data Attributes
|
CD4078BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BME4
Texas Instruments
4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 892134 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 151.15 | |
CO2e (mg) | 1874.26 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4078BME4
This table gives cross-reference parts and alternative options found for CD4078BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14078BD | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD4078BME4 vs MC14078BD |
CD4078BNSRG4 | CMOS 8-Input NOR/OR Gate 14-SO -55 to 125 | Texas Instruments | CD4078BME4 vs CD4078BNSRG4 |
TC4078BF | IC 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4078BME4 vs TC4078BF |
CD4078BNSRE4 | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4078BME4 vs CD4078BNSRE4 |
HEF4078BTD | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4078BME4 vs HEF4078BTD |
CD4078BM96E4 | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4078BME4 vs CD4078BM96E4 |
HCF4078M013TR | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD4078BME4 vs HCF4078M013TR |
CD4078BIM96Q1 | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4078BME4 vs CD4078BIM96Q1 |
CD4078BMTE4 | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4078BME4 vs CD4078BMTE4 |
SCL4078BS | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14, DIE | R & E International Inc | CD4078BME4 vs SCL4078BS |