Part Details for TC4073BF by Toshiba America Electronic Components
Overview of TC4073BF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4073BF
TC4073BF CAD Models
TC4073BF Part Data Attributes
|
TC4073BF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4073BF
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC4073BF
This table gives cross-reference parts and alternative options found for TC4073BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4073BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14073BFEL | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | TC4073BF vs MC14073BFEL |
MC14073BFR1 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | TC4073BF vs MC14073BFR1 |
MC14073BFL1 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | TC4073BF vs MC14073BFL1 |
TC4073BF(TP2) | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC4073BF vs TC4073BF(TP2) |
MC14073BF | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | TC4073BF vs MC14073BF |
CD4073BNSRG4 | CMOS Triple 3-Input AND Gate 14-SO -55 to 125 | Texas Instruments | TC4073BF vs CD4073BNSRG4 |
CD4073BNSR | 3-ch 3-input 3-V to 18-V AND gate 14-SO -55 to 125 | Texas Instruments | TC4073BF vs CD4073BNSR |