-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 3-V to 18-V AND gate 14-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4073BNSR-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7589 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-14133-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1924 In Stock |
|
$0.3221 / $0.7500 | Buy Now |
DISTI #
595-CD4073BNSR
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 1766 |
|
$0.3130 / $0.8500 | Buy Now |
|
Quest Components | 676 |
|
$0.2100 / $0.7000 | Buy Now | |
|
Rochester Electronics | CD4073B CMOS Triple 3-Input AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 7589 |
|
$0.2845 / $0.3347 | Buy Now |
DISTI #
CD4073BNSR
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS, SMD, SOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 820 |
|
$0.3460 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4073BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073BNSR
Texas Instruments
3-ch 3-input 3-V to 18-V AND gate 14-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4073BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4073BF | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4073BNSR vs TC4073BF |
MC14073BFR1 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4073BNSR vs MC14073BFR1 |
MC14073BF | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | CD4073BNSR vs MC14073BF |
MC14073BFEL | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | CD4073BNSR vs MC14073BFEL |
TC4073BF(TP1) | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4073BNSR vs TC4073BF(TP1) |
CD4073BNSRE4 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | CD4073BNSR vs CD4073BNSRE4 |