Part Details for TC4051BF by Toshiba America Electronic Components
Overview of TC4051BF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4051BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 79 |
|
$0.3600 / $0.6000 | Buy Now | |
|
Chip1Cloud | SINGLE 8-CHANNEL MULTIPLEXER/DEMULTIPLEXER | 2100 |
|
RFQ |
Part Details for TC4051BF
TC4051BF CAD Models
TC4051BF Part Data Attributes:
|
TC4051BF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4051BF
Toshiba America Electronic Components
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE IN LEADED PACKAGE SOP16-P-300-1.27 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 1200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 380 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC4051BF
This table gives cross-reference parts and alternative options found for TC4051BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4051BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4051BCSJ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | TC4051BF vs CD4051BCSJ |
MC14051BFG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16 | Rochester Electronics LLC | TC4051BF vs MC14051BFG |
MC14051BFL2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | TC4051BF vs MC14051BFL2 |
CD4051BNS | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | TC4051BF vs CD4051BNS |
MC14051BFG | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16 | onsemi | TC4051BF vs MC14051BFG |
MC14051BF | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, EIAJ, SOP-16 | onsemi | TC4051BF vs MC14051BF |
CD4051BNSE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Texas Instruments | TC4051BF vs CD4051BNSE4 |
CD4051BNS | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Texas Instruments | TC4051BF vs CD4051BNS |
MC14051BFL1 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | TC4051BF vs MC14051BFL1 |
MC14051BFL2 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Rochester Electronics LLC | TC4051BF vs MC14051BFL2 |