Part Details for TC358748XBG by Toshiba America Electronic Components
Overview of TC358748XBG by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC358748XBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC358748XBG
|
Avnet Americas | MIPI CSI-2 1.01 to Parallel, Parallel to MIPI CSI-2 1.01, Up to 100 MHz PCLK frequency for Output mode, Up to 166 MHz PCLK frequency for Input mode, Application scope: industrial device, smartphone, tablet, VOIP phone, 1.2V (MIPI/Core), 1.8 to 3.3V (I/O) - Bulk (Alt: TC358748XBG) RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
DISTI #
TC358748XBG
|
EBV Elektronik | MIPI CSI-2 1.01 to Parallel, Parallel to MIPI CSI-2 1.01, Up to 100 MHz PCLK frequency for Output mode, Up to 166 MHz PCLK frequency for Input mode, Application scope: industrial device, smartphone, tablet, VOIP phone, 1.2V (MIPI/Core), 1.8 to 3.3V (I/O) (Alt: TC358748XBG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | CMOS MIPI CSI-2 TO PARALLEL | 29517 |
|
$1.8840 / $2.8260 | Buy Now |