Part Details for TC281 by Texas Instruments
Overview of TC281 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC281
TC281 CAD Models
TC281 Part Data Attributes:
|
TC281
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC281
Texas Instruments
TC281
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
Array Type | FRAME TRANSFER | |
Dynamic Range | 62 dB | |
Horizontal Pixel | 1010 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Pixel Size | 8X8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 13 V | |
Surface Mount | NO | |
Vertical Pixel | 1030 |