Datasheets
TC212E337M006A by: Sunlord

CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP

Part Details for TC212E337M006A by Sunlord

Overview of TC212E337M006A by Sunlord

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Part Details for TC212E337M006A

TC212E337M006A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC212E337M006A Part Data Attributes

TC212E337M006A Sunlord
Buy Now Datasheet
Compare Parts:
TC212E337M006A Sunlord CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.02079 mA
Manufacturer Series TC212
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Shape J BEND

Alternate Parts for TC212E337M006A

This table gives cross-reference parts and alternative options found for TC212E337M006A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC212E337M006A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSE-337-M006BQ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP RCD Components Inc TC212E337M006A vs TSE-337-M006BQ
TRJE337M006ECSLC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TC212E337M006A vs TRJE337M006ECSLC
T494D337M6AS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TC212E337M006A vs T494D337M6AS
T494E337M006ASAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TC212E337M006A vs T494E337M006ASAUTO
T491X337M6R3AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TC212E337M006A vs T491X337M6R3AG
T495D337M6R3AGE070 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TC212E337M006A vs T495D337M6R3AGE070
T491D337M6R3AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TC212E337M006A vs T491D337M6R3AH
593D337X06R3E2W CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TC212E337M006A vs 593D337X06R3E2W
TRJE337M006B150V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TC212E337M006A vs TRJE337M006B150V
TRJE337M006C000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TC212E337M006A vs TRJE337M006C000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC212E337M006A by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC212E337M006A by Sunlord

Select Manufacturer
Which Manufacturer of TC212E337M006A would you like to use for your alert(s)?
  • Please alert me when TC212E337M006A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC212E337M006A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC212E337M006A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC212E337M006A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC212E337M006A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC212E337M006A by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: