Datasheets
TRJE337M006ECSLC by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP

Part Details for TRJE337M006ECSLC by Kyocera AVX Components

Overview of TRJE337M006ECSLC by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TRJE337M006ECSLC

TRJE337M006ECSLC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TRJE337M006ECSLC Part Data Attributes

TRJE337M006ECSLC Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TRJE337M006ECSLC Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.014 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish TIN LEAD
Terminal Shape J BEND

Alternate Parts for TRJE337M006ECSLC

This table gives cross-reference parts and alternative options found for TRJE337M006ECSLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJE337M006ECSLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TSE-337-M006BQ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP RCD Components Inc TRJE337M006ECSLC vs TSE-337-M006BQ
TC212E337M006A CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP Sunlord TRJE337M006ECSLC vs TC212E337M006A
T494D337M6AS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TRJE337M006ECSLC vs T494D337M6AS
T494E337M006ASAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TRJE337M006ECSLC vs T494E337M006ASAUTO
T491X337M6R3AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TRJE337M006ECSLC vs T491X337M6R3AG
T495D337M6R3AGE070 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TRJE337M006ECSLC vs T495D337M6R3AGE070
T491D337M6R3AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TRJE337M006ECSLC vs T491D337M6R3AH
593D337X06R3E2W CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TRJE337M006ECSLC vs 593D337X06R3E2W
TRJE337M006B150V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TRJE337M006ECSLC vs TRJE337M006B150V
TRJE337M006C000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TRJE337M006ECSLC vs TRJE337M006C000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRJE337M006ECSLC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRJE337M006ECSLC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TRJE337M006ECSLC would you like to use for your alert(s)?
  • Please alert me when TRJE337M006ECSLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRJE337M006ECSLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRJE337M006ECSLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRJE337M006ECSLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRJE337M006ECSLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRJE337M006ECSLC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: