-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7714
|
Newark | Mosfet Driver, Low Side, Soic-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:3A, Sink Current:3A, Msl:- Rohs Compliant: Yes |Microchip TC1413NEOA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 347 |
|
$1.5700 / $2.0800 | Buy Now |
DISTI #
TC1413NEOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1744 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
TC1413NEOA
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1413NEOA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 40 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-TC1413NEOA
|
Mouser Electronics | Gate Drivers 3A Sngl N-Inv RoHS: Compliant | 1008 |
|
$1.4500 / $1.8100 | Buy Now |
DISTI #
TC1413NEOA
|
Microchip Technology Inc | 3.0A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
54 Alternates Available |
|
$1.1500 / $2.0000 | Buy Now |
DISTI #
70414316
|
RS | Microchip TC1413NEOA, MOSFET Power Driver 3A,4.5 to 16V, Non-Inverting,8-Pin SOIC | Microchip Technology Inc. TC1413NEOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | TC1413 Series 3.0 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4900 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Driver 3A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant |
2400 In Stock |
|
$0.8580 / $1.0440 | Buy Now |
DISTI #
69688638
|
Verical | Driver 3A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2306 | Americas - 2400 |
|
$1.8193 / $1.9603 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 3A, CMOS, PDSO8 | 3 |
|
$1.9838 / $2.1563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1413NEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1413NEOA
Microchip Technology Inc
3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.083 µs | |
Turn-on Time | 0.083 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1413NEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1413NEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1413EOAG | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1413NEOA vs TC1413EOAG |
TC1413NCOATR | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1413NEOA vs TC1413NCOATR |
TC1413EOA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1413NEOA vs TC1413EOA713 |
TC1413EOATR | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1413NEOA vs TC1413EOATR |
TC1413NEOAG | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1413NEOA vs TC1413NEOAG |
TC1413NCOA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1413NEOA vs TC1413NCOA |
TC1413NEOA713 | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1413NEOA vs TC1413NEOA713 |
TC1413EOA | 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC1413NEOA vs TC1413EOA |