Part Details for TC1270ALVRCTR by Microchip Technology Inc
Overview of TC1270ALVRCTR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TC1270ALVRCTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1270ALVRCCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1203 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
TC1270ALVRCTR
|
Avnet Americas | Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: TC1270ALVRCTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
579-TC1270ALVRCTR
|
Mouser Electronics | Supervisory Circuits 4Pin uP Reset Mon 4.63V Reset Thresh RoHS: Compliant | 2163 |
|
$0.6790 / $0.8900 | Buy Now |
DISTI #
TC1270ALVRCTR
|
Microchip Technology Inc | MICRO POWER VOLTAGE DETECTOR, W/PUSH PULL ACTIVE HIGH, Projected EOL: 2034-02-07 RoHS: Compliant pbFree: Yes | 23472 |
|
$0.5200 / $0.8900 | Buy Now |
DISTI #
70568011
|
RS | 4-Pin uP Reset Monitor 4.63V Reset Threshold | Microchip Technology Inc. TC1270ALVRCTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R RoHS: Compliant | 21000 Factory Stock |
|
$0.4221 / $0.8840 | Buy Now |
|
Ameya Holding Limited | IC RESET MONITOR 4.63V SOT143-4 | 23472 |
|
RFQ | |
|
NAC | 4-Pin uP Reset Monitor 4.63V Reset Threshold - Package: 4 SOT-143 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
TC1270ALVRCTR
|
Avnet Silica | Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R (Alt: TC1270ALVRCTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R RoHS: Compliant | 21000 Factory Stock |
|
$0.4221 / $0.8840 | Buy Now |
Part Details for TC1270ALVRCTR
TC1270ALVRCTR CAD Models
TC1270ALVRCTR Part Data Attributes:
|
TC1270ALVRCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1270ALVRCTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, PLASTIC, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for TC1270ALVRCTR
This table gives cross-reference parts and alternative options found for TC1270ALVRCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1270ALVRCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1270ALVRC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Microchip Technology Inc | TC1270ALVRCTR vs TC1270ALVRC |