Part Details for ADM6711LAKS-REEL-7 by Analog Devices Inc
Overview of ADM6711LAKS-REEL-7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM6711LAKS-REEL-7
ADM6711LAKS-REEL-7 CAD Models
ADM6711LAKS-REEL-7 Part Data Attributes
|
ADM6711LAKS-REEL-7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6711LAKS-REEL-7
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | EIAJ SC82, SC-70, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.25 mm |
Alternate Parts for ADM6711LAKS-REEL-7
This table gives cross-reference parts and alternative options found for ADM6711LAKS-REEL-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6711LAKS-REEL-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6711LAKSZ-REEL7 | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | ADM6711LAKS-REEL-7 vs ADM6711LAKSZ-REEL7 |
ADM6713LAKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711LAKS-REEL-7 vs ADM6713LAKSZ-REEL |
ADM6713LAKSZ-REEL7 | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | ADM6711LAKS-REEL-7 vs ADM6713LAKSZ-REEL7 |
ADM6711LAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711LAKS-REEL-7 vs ADM6711LAKS-REEL |
ADM6711LAKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711LAKS-REEL-7 vs ADM6711LAKSZ-REEL |
ADM6713LAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711LAKS-REEL-7 vs ADM6713LAKS-REEL |
ADM6711LAKSZ-REEL-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711LAKS-REEL-7 vs ADM6711LAKSZ-REEL-7 |