Part Details for TC1219ECH by Microchip Technology Inc
Overview of TC1219ECH by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1219ECH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Switched Capacitor Voltage Converters with Shutdown in SOT Packages | 9100 |
|
RFQ |
Part Details for TC1219ECH
TC1219ECH CAD Models
TC1219ECH Part Data Attributes:
|
TC1219ECH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1219ECH
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 20 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 20 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for TC1219ECH
This table gives cross-reference parts and alternative options found for TC1219ECH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1219ECH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1720EUT | Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 12 kHz, TSOP-6, 3000-REEL | onsemi | TC1219ECH vs MAX1720EUT |
TC1219ECHTR | Switched Capacitor Converter, 0.025A, 20kHz Switching Freq-Max, CMOS, PDSO6 | Microchip Technology Inc | TC1219ECH vs TC1219ECHTR |
MAX1720EUTG | Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 12 kHz, TSOP-6, 3000-REEL | onsemi | TC1219ECH vs MAX1720EUTG |
MAX1720EUT+ | SOT23, Switched-Capacitor Voltage Inverters with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | TC1219ECH vs MAX1720EUT+ |
MAX1720EUT-T | SWITCHED CAPACITOR CONVERTER, 21kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | TC1219ECH vs MAX1720EUT-T |
MAX1720EUT | SWITCHED CAPACITOR CONVERTER, 21kHz SWITCHING FREQ-MAX, PDSO6, TSOP-6 | Rochester Electronics LLC | TC1219ECH vs MAX1720EUT |
MAX1720EUT+T | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | TC1219ECH vs MAX1720EUT+T |