Part Details for TC1016-1.85VCTTR by Microchip Technology Inc
Overview of TC1016-1.85VCTTR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1016-1.85VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7898
|
Newark | 80Ma Tiny Cmos Ldo With Shutdown 5 Sot-23 T/R Rohs Compliant: Yes |Microchip TC1016-1.85VCTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
84R8382
|
Newark | Ic, Ldo Reg, 80 Ma, 1.85 V, 5-Sot-23, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:80Ma, Dropout Voltage Typ @ Current:150Mv, Ic Case/Package:Sot-23Rohs Compliant: Yes |Microchip TC1016-1.85VCTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4030 | Buy Now |
DISTI #
TC1016-1.85VCTCT-ND
|
DigiKey | IC REG LINEAR 1.85V 80MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
203 In Stock |
|
$0.4125 / $0.5200 | Buy Now |
DISTI #
TC1016-1.85VCTTR
|
Avnet Americas | LDO Regulator Pos 1.85V 0.08A 5-Pin SOT-23 T/R - Bulk (Alt: TC1016-1.85VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3800 / $0.5200 | Buy Now |
DISTI #
579-TC1016-1.85VCTTR
|
Mouser Electronics | LDO Voltage Regulators 80mA Tiny CMOS LDO W/Shutdown RoHS: Compliant | 0 |
|
$0.4130 | Order Now |
DISTI #
TC1016-1.85VCTTR
|
Microchip Technology Inc | 80MA TINY CMOS LDO WITH SHUTDOWN, Projected EOL: 2034-11-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.5200 | Buy Now |
DISTI #
70568843
|
RS | Voltage Regulators, LDO, 80mA Tiny CMOS LDO W/Shutdown | Microchip Technology Inc. TC1016-1.85VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
|
Bristol Electronics | 2817 |
|
RFQ |
Part Details for TC1016-1.85VCTTR
TC1016-1.85VCTTR CAD Models
TC1016-1.85VCTTR Part Data Attributes:
|
TC1016-1.85VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1016-1.85VCTTR
Microchip Technology Inc
1.85 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.85 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.011655% | |
Load Regulation-Max | 0.0185% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 1.8963 V | |
Output Voltage1-Min | 1.8038 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for TC1016-1.85VCTTR
This table gives cross-reference parts and alternative options found for TC1016-1.85VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1016-1.85VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1016-1.85VCTTRG | 1.85 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | TC1016-1.85VCTTR vs TC1016-1.85VCTTRG |
TC1016-1.8VCTTR | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | TC1016-1.85VCTTR vs TC1016-1.8VCTTR |