TC1016-1.85VCTTR
vs
NCP512SQ18T1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ONSEMI
|
Part Package Code |
SOT-23
|
SOT-353
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
SC-70, SC-88A, SOT-353, 5 PIN
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.3 V
|
0.45 V
|
Dropout Voltage1-Nom |
0.15 V
|
0.35 V
|
Input Voltage Absolute-Max |
6.5 V
|
6 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
2.85 V
|
2.8 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.9 mm
|
2 mm
|
Line Regulation-Max |
0.011655%
|
0.0096%
|
Load Regulation-Max |
0.0185%
|
0.0632%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.08 A
|
0.08 A
|
Output Voltage1-Max |
1.8963 V
|
1.854 V
|
Output Voltage1-Min |
1.8038 V
|
1.746 V
|
Output Voltage1-Nom |
1.85 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSSOP5/6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.45 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2.5%
|
3%
|
Width |
1.6 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare TC1016-1.85VCTTR with alternatives
Compare NCP512SQ18T1 with alternatives