Part Details for TC0350D1693ECE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0350D1693ECE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0350D1693ECE
TC0350D1693ECE CAD Models
TC0350D1693ECE Part Data Attributes
|
TC0350D1693ECE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0350D1693ECE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TC0350D1693ECE
This table gives cross-reference parts and alternative options found for TC0350D1693ECE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0350D1693ECE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350D1693T4E | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350D1693ECE vs TC0350D1693T4E |
AR03DTD1693 | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | TC0350D1693ECE vs AR03DTD1693 |
TFCR0603-16W-C-1693DT | Fixed Resistor, Thin Film, 0.063W, 169000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | TC0350D1693ECE vs TFCR0603-16W-C-1693DT |
TC0350D1693TCE | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0350D1693ECE vs TC0350D1693TCE |
RNCS0603DKC169K | Fixed Resistor, Thin Film, 0.063W, 169000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TC0350D1693ECE vs RNCS0603DKC169K |
WF06T1693DTLQ | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0350D1693ECE vs WF06T1693DTLQ |
AR03DBD1693 | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | TC0350D1693ECE vs AR03DBD1693 |
AR03DTRC2X1693N | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D1693ECE vs AR03DTRC2X1693N |
RN06D1693CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | TC0350D1693ECE vs RN06D1693CT5-50 |
AR03DPC2Y1693N | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0350D1693ECE vs AR03DPC2Y1693N |