Part Details for AR03DPC2Y1693N by Token Electronics Industry Co Ltd
Overview of AR03DPC2Y1693N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC2Y1693N
AR03DPC2Y1693N CAD Models
AR03DPC2Y1693N Part Data Attributes
|
AR03DPC2Y1693N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC2Y1693N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC2Y1693N
This table gives cross-reference parts and alternative options found for AR03DPC2Y1693N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC2Y1693N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350D1693T4E | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DPC2Y1693N vs TC0350D1693T4E |
AR03DTD1693 | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03DPC2Y1693N vs AR03DTD1693 |
TFCR0603-16W-C-1693DT | Fixed Resistor, Thin Film, 0.063W, 169000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DPC2Y1693N vs TFCR0603-16W-C-1693DT |
TC0350D1693TCE | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DPC2Y1693N vs TC0350D1693TCE |
RNCS0603DKC169K | Fixed Resistor, Thin Film, 0.063W, 169000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DPC2Y1693N vs RNCS0603DKC169K |
WF06T1693DTLQ | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC2Y1693N vs WF06T1693DTLQ |
AR03DBD1693 | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03DPC2Y1693N vs AR03DBD1693 |
AR03DTRC2X1693N | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC2Y1693N vs AR03DTRC2X1693N |
RN06D1693CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03DPC2Y1693N vs RN06D1693CT5-50 |
TC0350D1693ECE | Fixed Resistor, Thin Film, 0.0625W, 169000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DPC2Y1693N vs TC0350D1693ECE |