Part Details for TC02G7870DC by Fenghua (HK) Electronics Ltd
Overview of TC02G7870DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC02G7870DC
TC02G7870DC CAD Models
TC02G7870DC Part Data Attributes
|
TC02G7870DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TC02G7870DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for TC02G7870DC
This table gives cross-reference parts and alternative options found for TC02G7870DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC02G7870DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G7870DT | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02G7870DC vs TC02G7870DT |
TC0225D7870ECE | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02G7870DC vs TC0225D7870ECE |
PRC0402TTC25Y787R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | TC02G7870DC vs PRC0402TTC25Y787R+-0.5% |
CPF0402D787RE1 | Fixed Resistor, Thin Film, 0.063W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G7870DC vs CPF0402D787RE1 |
TC02G7870DB | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | TC02G7870DC vs TC02G7870DB |
CRT0402-DY-7870GAS | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | TC02G7870DC vs CRT0402-DY-7870GAS |
RP73F1E787RDTG | Fixed Resistor, Thin Film, 0.063W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G7870DC vs RP73F1E787RDTG |
NTRA04D7870CTRQYF | Fixed Resistor, Thin Film, 0.063W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TC02G7870DC vs NTRA04D7870CTRQYF |
RP73F1E787RDTDG | Fixed Resistor, Thin Film, 0.063W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | TC02G7870DC vs RP73F1E787RDTDG |
TC0225D7870E5E | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TC02G7870DC vs TC0225D7870E5E |