Part Details for CRT0402-DY-7870GAS by Bourns Inc
Overview of CRT0402-DY-7870GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0402-DY-7870GAS
CRT0402-DY-7870GAS CAD Models
CRT0402-DY-7870GAS Part Data Attributes
|
CRT0402-DY-7870GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-DY-7870GAS
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-DY-7870GAS
This table gives cross-reference parts and alternative options found for CRT0402-DY-7870GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-DY-7870GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G7870DT | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-DY-7870GAS vs TC02G7870DT |
TC0225D7870ECE | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DY-7870GAS vs TC0225D7870ECE |
PRC0402TTC25Y787R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-DY-7870GAS vs PRC0402TTC25Y787R+-0.5% |
CPF0402D787RE1 | Fixed Resistor, Thin Film, 0.063W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-7870GAS vs CPF0402D787RE1 |
TC02G7870DB | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-DY-7870GAS vs TC02G7870DB |
RP73F1E787RDTG | Fixed Resistor, Thin Film, 0.063W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-7870GAS vs RP73F1E787RDTG |
NTRA04D7870CTRQYF | Fixed Resistor, Thin Film, 0.063W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRT0402-DY-7870GAS vs NTRA04D7870CTRQYF |
RP73F1E787RDTDG | Fixed Resistor, Thin Film, 0.063W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-DY-7870GAS vs RP73F1E787RDTDG |
TC0225D7870E5E | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRT0402-DY-7870GAS vs TC0225D7870E5E |
RN73F1E7870D | Fixed Resistor, Thin Film, 0.0625W, 787ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRT0402-DY-7870GAS vs RN73F1E7870D |