Part Details for TBWE227J006LXLZ0723 by Kyocera AVX Components
Overview of TBWE227J006LXLZ0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWE227J006LXLZ0723
TBWE227J006LXLZ0723 CAD Models
TBWE227J006LXLZ0723 Part Data Attributes
|
TBWE227J006LXLZ0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWE227J006LXLZ0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWE227J006LXLZ0723
This table gives cross-reference parts and alternative options found for TBWE227J006LXLZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWE227J006LXLZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE227J006LLLC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBJE227J006LLLC0823 |
TBJE227J006LLSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBJE227J006LLSZ0823 |
TBJE227J006LRDD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBJE227J006LRDD0H24 |
TBJE227J006LRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBJE227J006LRLD0024 |
TBJE227J006LSDD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBJE227J006LSDD0724 |
TBWE227J006CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBWE227J006CWSZ0745 |
TBWE227J006LASZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBWE227J006LASZ0700 |
TBWE227J006CWDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBWE227J006CWDZ0H23 |
TBWE227J006LALC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBWE227J006LALC0700 |
TBWE227J006LXDB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 220uF, 2917, | Kyocera AVX Components | TBWE227J006LXLZ0723 vs TBWE227J006LXDB0H23 |